Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA042022R4600
Newark Part No.69AC7395
Product RangeMagne 4 DYN-Info Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $820.880 |
Price for:Each
Minimum: 1
Multiple: 1
$820.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA042022R4600
Newark Part No.69AC7395
Product RangeMagne 4 DYN-Info Series
Technical Datasheet
Product RangeMagne 4 DYN-Info Series
Contact Configuration-
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
Magne 4 DYN-Info Series
Switch Terminals
Connector
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
-
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate