New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Ribbon Cable / Flat Cable
                                                                                                    Print Page

                                                                                                    SL8802/08-20DN5-00

                                                                                                    Ribbon Cable, Twinaxial Paired Flex Flat, Shielded, 8 Conductor, 30 AWG, 500 ft, 152.4 m

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M SL8802/08-20DN5-00
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSL8802/08-20DN5-00
                                                                                                    Newark Part No.75T8249
                                                                                                    Product RangeSL8800 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051115599491 70010028804
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$896.590
                                                                                                    3+$854.640
                                                                                                    5+$828.430
                                                                                                    10+$796.970
                                                                                                    25+$781.240
                                                                                                    Price for:Spool of 500
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $1,793.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSL8802/08-20DN5-00
                                                                                                    Newark Part No.75T8249
                                                                                                    Product RangeSL8800 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051115599491 70010028804
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable ShieldingShielded
                                                                                                    No. of Conductors8Conductor
                                                                                                    Wire Gauge30AWG
                                                                                                    Conductor Area CSA-
                                                                                                    Reel Length (Imperial)500ft
                                                                                                    Reel Length (Metric)152.4m
                                                                                                    Jacket ColorSilver
                                                                                                    Cable Width15.6mm
                                                                                                    No. of Max Strands x Strand SizeSolid
                                                                                                    Pitch Spacing0.79mm
                                                                                                    Voltage Rating150V
                                                                                                    Conductor MaterialSilver Plated Copper
                                                                                                    Jacket MaterialPolyolefin, Zero Halogen
                                                                                                    Ribbon Cable TypeTwinaxial Flat Ribbon Cable
                                                                                                    Product RangeSL8800 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Cable Shielding

                                                                                                    Shielded

                                                                                                    Wire Gauge

                                                                                                    30AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    500ft

                                                                                                    Jacket Color

                                                                                                    Silver

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    Solid

                                                                                                    Voltage Rating

                                                                                                    150V

                                                                                                    Jacket Material

                                                                                                    Polyolefin, Zero Halogen

                                                                                                    Product Range

                                                                                                    SL8800 Series

                                                                                                    No. of Conductors

                                                                                                    8Conductor

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Reel Length (Metric)

                                                                                                    152.4m

                                                                                                    Cable Width

                                                                                                    15.6mm

                                                                                                    Pitch Spacing

                                                                                                    0.79mm

                                                                                                    Conductor Material

                                                                                                    Silver Plated Copper

                                                                                                    Ribbon Cable Type

                                                                                                    Twinaxial Flat Ribbon Cable

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.