Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSG-R KEG
Newark Part No.01AH2283
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,545.520 |
| 3+ | $3,410.880 |
| 5+ | $3,343.560 |
| 10+ | $3,276.240 |
| 25+ | $3,164.040 |
Price for:Pack of 20000
Minimum: 1
Multiple: 1
$3,545.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
6mm²
Insulator Material
PP (Polypropylene)
Termination
-
Wire Size AWG Max
8AWG
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate