Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoPR100 500G
Newark Part No.41Y5126
Product RangeScotch- Weld Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.180 |
| 5+ | $327.380 |
| 10+ | $309.590 |
| 20+ | $291.800 |
Price for:Each
Minimum: 1
Multiple: 1
$345.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoPR100 500G
Newark Part No.41Y5126
Product RangeScotch- Weld Series
Technical Datasheet
ViscosityLow Viscosity
Product RangeScotch- Weld Series
Weight500g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Technical Specifications
Viscosity
Low Viscosity
Weight
500g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Scotch- Weld Series
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate