Need more?
| Quantity | Price |
|---|---|
| 1+ | $123.600 |
Product Information
Product Overview
P2001 is a No-Touch™ Push-to-Fit earplug. Inserting the ear tips with the paddle grips helps the ear tips stay clean, even when hands or gloves are dirty. This earplug combine the comfort of foam with the precision of push-to-fit hearing protection. A tapered, cylindrical foam tip is designed to fit the ear canal, and a paddle-shaped livewire stem grip helps with insertion and removal of the earplug. E-A-Rfit™ provides an accurate quantitative assessment of how much noise reduction a hearing protector provides to an individual worker. Recommended applications are assembly, blasting, cleaning, composite finishing, demolition, electrical, facility maintenance, final finish, grinding, machine operation, paint preparation, painting, sanding, welding.
- Paddle grips help with earplug insertion or removal
- Bell shaped foam ear tips are designed to fit a wide range of ear canal sizes and shapes
- Compatible with the 3M™ E-A-Rfit™ validation system
- 29decibel attenuation rating
- Purple color, vinyl yellow cord
- CSA class AL, bell shape
- Foam/thermoplastic material
- Regular size, corded hearing protection style
- One size fits most, slow-recovery foam
Technical Specifications
Corded
No-Touch Series
29dB
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate