New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      N2514-6V0C-RB-WD

                      Pin Header, PCB Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount Straight

                      Date/Lot Code

                      3M N2514-6V0C-RB-WD
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoN2514-6V0C-RB-WD
                      Newark Part No.34P5338
                      Product Range2500 Series
                      Also Known AsGTIN UPC EAN: 00051111742730 80000913568
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      641 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.320
                      10+$5.760
                      100+$4.940
                      500+$4.110
                      1000+$3.530
                      5000+$3.120
                      10000+$3.050
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoN2514-6V0C-RB-WD
                      Newark Part No.34P5338
                      Product Range2500 Series
                      Also Known AsGTIN UPC EAN: 00051111742730 80000913568
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsWire-to-Board
                      Pitch Spacing2.54mm
                      No. of Rows2Rows
                      No. of Contacts14Contacts
                      Contact Termination TypeSurface Mount Straight
                      Product Range2500 Series
                      Connector ShroudShrouded
                      Contact MaterialCopper
                      Contact PlatingGold Plated Contacts
                      Connector TypePCB Header
                      SVHCTo Be Advised

                      Alternatives for N2514-6V0C-RB-WD

                      7 Products Found

                      Product Overview

                      The 2500 series Four-wall Header with copper alloy contacts. This series comes in low profile, SMT straight, straight and right-angle through-hole mounting styles. It feature centre slot polarization prevents mis-insertions and reduces insertion time. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration-prone environments.

                      • Dual slot polarization means broader compatibility with competitive polarization designs
                      • Exposed solder tails (on right angle version) provide ease of cleaning
                      • Optional high temperature insulator for no lead soldering operation
                      • Straight surface mount version available

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Systems

                      Wire-to-Board

                      No. of Rows

                      2Rows

                      Contact Termination Type

                      Surface Mount Straight

                      Connector Shroud

                      Shrouded

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      To Be Advised

                      Pitch Spacing

                      2.54mm

                      No. of Contacts

                      14Contacts

                      Product Range

                      2500 Series

                      Contact Material

                      Copper

                      Connector Type

                      PCB Header

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      Product Change Notice EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.