Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN102A0-52E2PC
Newark Part No.55M0803
Product Range102 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.890 | $4.300 |
| 10+ | $17.620 | $4.300 |
| 100+ | $15.980 | $4.300 |
| 250+ | $15.210 | $4.300 |
| 500+ | $14.250 | $4.300 |
| 1000+ | $13.000 | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN102A0-52E2PC
Newark Part No.55M0803
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts100Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Product Overview
The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
- Wiper-on-wiper contact for reliable repetitive plugging
- Rugged die cast metal case construction
- SMT compatible PCT insulator material
- Screw or ground lock for reliable PCB retention
- Interface latch design for connection stability
- IEEE 1284C Interface as a 36 contact connector
- 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
- UL94V-0 Flammability rating
- >5 x 10⁸Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
100Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability