Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMU18-6FB/SK
Newark Part No.83C8026
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007011989 80610038160
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.238 |
Price for:Each
Minimum: 1000
Multiple: 1000
$238.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMU18-6FB/SK
Newark Part No.83C8026
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007011989 80610038160
Technical Datasheet
Product RangeScotchlok Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
To Be Advised
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate