Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMH14BCX
Newark Part No.10M9534
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588970 80611465438
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.090 |
| 10+ | $58.620 |
| 25+ | $52.480 |
| 50+ | $51.080 |
| 100+ | $45.220 |
| 250+ | $39.920 |
| 500+ | $39.080 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$63.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMH14BCX
Newark Part No.10M9534
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588970 80611465438
Technical Datasheet
Insulator ColourBlue
Product RangeScotchlok Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialPolyolefin
SVHCTo Be Advised
Product Overview
The MH14BCX is a Scotchlok™ Heat Shrink Seamless Butt Connector Terminal with tin-plated copper contacts and crimp termination. This Scotchlok series connector is polyolefin with adhesive insulated, accepts 16 to 14AWG wire.
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
14AWG
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for MH14BCX
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate