Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoM18BCK (BULK)
Newark Part No.73J5808
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007013112
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.649 |
| 25+ | $0.556 |
| 50+ | $0.472 |
| 100+ | $0.453 |
| 250+ | $0.409 |
| 500+ | $0.390 |
| 1000+ | $0.323 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoM18BCK (BULK)
Newark Part No.73J5808
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007013112
Technical Datasheet
Insulator Colour-
Product RangeScotchlok Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCTo Be Advised
Alternatives for M18BCK (BULK)
2 Products Found
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate