Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoM18-10FLX
Newark Part No.66W6018
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588482 80611464944
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoM18-10FLX
Newark Part No.66W6018
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588482 80611464944
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Conductor Area CSA-
Wire Size AWG Max18AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#10
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M18-10FLX
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate