Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoD89120-0131HK
Newark Part No.12P7120
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119901771 80001201146
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.980 |
| 25+ | $1.860 |
| 50+ | $1.790 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.400 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD89120-0131HK
Newark Part No.12P7120
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119901771 80001201146
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeD89 Series
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The D89120-0131HK is a 20-way 2-row 0.100 x 0.100-inch Wire-to-board IDC Socket for 0.050-inch pitch ribbon cable with gold-plated phosphor bronze contacts. This D89 series socket comes with glass filled polyester insulation and accommodates 28/26AWG stranded wire. It has military polarization with center bump and bumps are designed to prevent premature latch locking during shipment. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Grey color
- Optional double-sided adhesive pull tab for easy unplugging
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
Product Range
D89 Series
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D89120-0131HK
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability