Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoD89116-0131HK
Newark Part No.12P7118
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119901764 80001201138
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $1.230 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,230.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoD89116-0131HK
Newark Part No.12P7118
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119901764 80001201138
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeD89 Series
No. of Contacts16Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
The D89116-0131HK is a 16-way 2-row 0.100 x 0.100-inch Wire-to-board IDC Socket for 0.050-inch pitch ribbon cable with gold-plated phosphor bronze contacts. This D89 series socket comes with glass filled polyester insulation and accommodates 28/26AWG stranded wire. It has military polarization with center bump and bumps are designed to prevent premature latch locking during shipment. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Grey color
- Optional double-sided adhesive pull tab for easy unplugging
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
D89 Series
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D89116-0131HK
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability