Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94867
Newark Part No.95C2862
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007948674 80611253677
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.900 | $11.100 |
| 2+ | $25.920 | $11.100 |
| 5+ | $24.790 | $11.100 |
| 10+ | $20.570 | $11.100 |
| 25+ | $18.930 | $11.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No94867
Newark Part No.95C2862
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007948674 80611253677
Technical Datasheet
Product RangeHighland Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialVinyl
Insulator ColourRed
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Material
Vinyl
Terminal Material
-
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate