Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929850-01-36-RA
Newark Part No.12M6744
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111665046 80000908907
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.500 |
| 500+ | $3.400 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 324
Multiple: 324
$1,134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929850-01-36-RA
Newark Part No.12M6744
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111665046 80000908907
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Product Range929 Series
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 929850-01-36-RA is a 36-way 0.100-inch and 0.100 x 0.100-inch Boardmount Socket with gold-plated row, gold-plated copper contacts and through hole termination. This 929 series socket is glass filled polyester (PCT) insulated, has 0.25μm gold with matte tin tails and tuning fork contact design.
- Black color
- Solder standoffs facilitate production wave soldering
- UL94V-0 Flammability rating
- 2A Current rating
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- -40 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
36Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Copper
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
929 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 929850-01-36-RA
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate