Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923273-I
Newark Part No.65F111
Product Range9232 Series
Also Known AsGTIN UPC EAN: 00054007512936 80610338214
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $21.720 |
Price for:Each
Minimum: 25
Multiple: 25
$543.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923273-I
Newark Part No.65F111
Product Range9232 Series
Also Known AsGTIN UPC EAN: 00054007512936 80610338214
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
Hole Diameter0.032"
No. of Terminal Strips1 Terminal Strip
External Height34.544mm
Board Dimensions (L x W) - Imperial1.8" x 1.36"
External Width45.72mm
Board Dimensions (L x W) - Metric45.5mm x 34.5mm
Product Range9232 Series
SVHCTo Be Advised
Product Overview
The 923273-I is a Solderless Breadboard made of plastic. Features 0.032" hole diameter.
Applications
Industrial
Technical Specifications
Board Type
Breadboard / Solderless
Total Number of Tie Points
170Tie Points
Hole Diameter
0.032"
External Height
34.544mm
External Width
45.72mm
Product Range
9232 Series
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
1.8" x 1.36"
Board Dimensions (L x W) - Metric
45.5mm x 34.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate