New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Solderless Breadboards
                                                                                                    Print Page

                                                                                                    922309

                                                                                                    Breadboard, Solderless, Plastic, 101.6mmx177.8mm

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 922309
                                                                                                    3M 922309
                                                                                                    3M 922309
                                                                                                    3M 922309
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No922309
                                                                                                    Newark Part No.92F1461
                                                                                                    Product Range9223 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138277871 80610362636
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$77.720
                                                                                                    20+$75.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $777.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No922309
                                                                                                    Newark Part No.92F1461
                                                                                                    Product Range9223 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138277871 80610362636
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeBreadboard / Solderless
                                                                                                    Breadboard TypeSolderless Breadboard
                                                                                                    Board MaterialPlastic
                                                                                                    Total Number of Tie Points840Tie Points
                                                                                                    No. of Distribution Strips / Buses2Bus Strips
                                                                                                    No. of Terminal Strips1 Terminal Strip
                                                                                                    External Height101.6mm
                                                                                                    Board Dimensions (L x W) - Imperial7" x 4"
                                                                                                    External Width177.8mm
                                                                                                    Board Dimensions (L x W) - Metric177mm x 101mm
                                                                                                    Product Range9223 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 922309 is a Solderless Breadboard incorporates state-of-the-art techniques in design and fabrication to yield a circuit building system with unparalleled flexibility and reliability. A voltage distribution system is integrated with the basic component breadboarding matrix and 5-way binding posts provide the interface for connections from the power supply, signal generators or other external equipment. It incorporates the 3M laboratory-proven multi-tie-point terminal design for convenient, solderless, plug-in circuit building. Each terminal position contains electrically connected tie-points spaced on a continuous 0.1-inch matrix to accept any component with 0.1-inch lead spacing as well as components whose leads can be dressed to fit. The surface of the steel base is high gloss baked enamel for protection. Rubber feet prevent sliding during benchwork.

                                                                                                    • Simply plug in components and interconnect with ordinary 22-gauge solid wire
                                                                                                    • Alpha-numeric identification along the strips allows for fast and easy layout designs

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Breadboard / Solderless

                                                                                                    Board Material

                                                                                                    Plastic

                                                                                                    No. of Distribution Strips / Buses

                                                                                                    2Bus Strips

                                                                                                    External Height

                                                                                                    101.6mm

                                                                                                    External Width

                                                                                                    177.8mm

                                                                                                    Product Range

                                                                                                    9223 Series

                                                                                                    Breadboard Type

                                                                                                    Solderless Breadboard

                                                                                                    Total Number of Tie Points

                                                                                                    840Tie Points

                                                                                                    No. of Terminal Strips

                                                                                                    1 Terminal Strip

                                                                                                    Board Dimensions (L x W) - Imperial

                                                                                                    7" x 4"

                                                                                                    Board Dimensions (L x W) - Metric

                                                                                                    177mm x 101mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 922309

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.