Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No90101/100 (100 FT)
Newark Part No.68K1979
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3+ | $2,090.110 |
| 5+ | $2,048.850 |
| 10+ | $2,007.600 |
| 25+ | $1,938.850 |
Price for:Spool of 100
Minimum: 3
Multiple: 1
$6,270.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No90101/100 (100 FT)
Newark Part No.68K1979
Technical Datasheet
Cable ShieldingShielded
Jacket ColorGray
Cable Width66mm
No. of Max Strands x Strand SizeSolid
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeJacketed Flat Ribbon Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Cable Width
66mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Jacketed Flat Ribbon Cable
SVHC
To Be Advised
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate