Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No82040-6006RB
Newark Part No.93K7057
Product Range820 Series
Also Known AsGTIN UPC EAN: 00051111653579
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.710 |
| 250+ | $14.290 |
| 500+ | $13.380 |
| 1000+ | $12.330 |
Price for:Each
Minimum: 216
Multiple: 216
$3,393.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No82040-6006RB
Newark Part No.93K7057
Product Range820 Series
Also Known AsGTIN UPC EAN: 00051111653579
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
Product Range820 Series
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
Product Range
820 Series
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate