Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No6100DD
Newark Part No.85X3588
Product Range6100 Series
Also Known AsGTIN UPC EAN: 50051138663723
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.100 |
| 5+ | $18.500 |
| 10+ | $17.910 |
| 20+ | $17.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6100DD
Newark Part No.85X3588
Product Range6100 Series
Also Known AsGTIN UPC EAN: 50051138663723
Technical Datasheet
Safety CategoryEN140
Protection Class-
Respirator TypeHalf
Product Range6100 Series
SVHCTo Be Advised
Alternatives for 6100DD
2 Products Found
Technical Specifications
Safety Category
EN140
Respirator Type
Half
SVHC
To Be Advised
Protection Class
-
Product Range
6100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate