Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5622-2222-ML
Newark Part No.18M6682
Product Range5622 Series
Also Known AsGTIN UPC EAN: 00051111744956 XE004224988
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.360 | $0.582 |
| 10+ | $3.230 | $0.582 |
| 25+ | $2.980 | $0.582 |
| 50+ | $2.810 | $0.582 |
| 100+ | $2.690 | $0.582 |
| 250+ | $2.370 | $0.582 |
| 500+ | $2.300 | $0.582 |
| 1000+ | $1.950 | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5622-2222-ML
Newark Part No.18M6682
Product Range5622 Series
Also Known AsGTIN UPC EAN: 00051111744956 XE004224988
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product Range5622 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
5622 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability