Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No407 (3X1000FT)
Newark Part No.33R2505
Product RangeScotch 400 Series
Also Known AsGTIN UPC EAN: 00051128577806
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $114.290 |
| 10+ | $110.340 |
Price for:Each
Minimum: 8
Multiple: 8
$914.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No407 (3X1000FT)
Newark Part No.33R2505
Product RangeScotch 400 Series
Also Known AsGTIN UPC EAN: 00051128577806
Technical Datasheet
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric304.8m
Tape Length - Imperial1000ft
ConductivityNon-Conductive
Tape ColourBlack, Orange
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeScotch 400 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Length - Metric
304.8m
Conductivity
Non-Conductive
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Tape Type
Aluminum
Tape Length - Imperial
1000ft
Tape Colour
Black, Orange
Roll Length - Imperial
1000ft
Tape Width - Imperial
3"
Product Range
Scotch 400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate