Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 5559 5MM-DISC-100
Newark Part No.99Y4295
Product Range5559 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $15.230 |
| 25+ | $14.740 |
| 50+ | $14.250 |
| 100+ | $13.760 |
| 250+ | $13.270 |
Price for:Pack of 100
Minimum: 11
Multiple: 1
$167.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 5559 5MM-DISC-100
Newark Part No.99Y4295
Product Range5559 Series
Technical Datasheet
Tape TypeWater Contact Indicator
Adhesive TypeAcrylic Adhesive
Patch TypeWater Contact Indicator
Form FactorCircle
Tape ColourWhite
Total Tape Thickness5 mil (0.127 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.197"
Tape Diameter - Metric5mm
Product Range5559 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Ultra-Thin Water Contact Indicator Tape- 3M 5559, is a 5.0 mil industrial grade tape product used to indicate water contact. This product changes from white to red when it is physically contacted with water, but will not falsely indicate water contact when in a highly humid environment. The top surface of this tape is printable by laser and inkjet printers. Achieves excellent bonding to a wide variety of substrates.
- Size: 5mm circles - 100/roll
- Diecut Shape: Circle
- Color: White
- Thickness (inches): 0.005
- Material: Paper backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Water Contact Indicator
Patch Type
Water Contact Indicator
Tape Colour
White
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
5mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
5 mil (0.127 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.197"
Product Range
5559 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate