Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1350F-1 0.75 X 72YD-YELLOW
Newark Part No.99Y4019
Product Range1350F-1 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.280 |
| 10+ | $34.240 |
| 25+ | $33.200 |
| 50+ | $32.170 |
| 100+ | $31.130 |
| 200+ | $29.050 |
Price for:Each
Minimum: 6
Multiple: 1
$211.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 1350F-1 0.75 X 72YD-YELLOW
Newark Part No.99Y4019
Product Range1350F-1 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric65.83m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1350F-1 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
72yard
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
65.83m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Tape Width - Imperial
0.75"
Product Range
1350F-1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate