Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37208-62A3-004PL
Newark Part No.34P7844
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.910 |
| 250+ | $2.560 |
| 500+ | $2.490 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 200
Multiple: 200
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37208-62A3-004PL
Newark Part No.34P7844
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
3M™ mini-clamp socket, 372 Series (372XX-62) are boardmount connectors with right-angle solder tails that mate with the 3M Mini-Clamp Plug, 371 Series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. They are suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
- Standard connector for sensor, LED, switch and other small device connections
- Right-angle, SMT solder tails
- Low profile design minimizes overall thickness
- Compact design saves board space
- Multiple PCB locating post layouts to ensure competitive compatibility
- Mating latch features provide a reliable interconnection in demanding applications
- High number of mating cycles (300)
- Maximum current rating of 3 Amps
- Dust cap accessory available for use in harsh environments
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper
SVHC
To Be Advised
Pitch Spacing
2mm
Gender
Receptacle
Contact Termination Type
Through Hole
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate