Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3342-1
Newark Part No.19M8486
Product Range3342 Series
Also Known AsGTIN UPC EAN: 00054007619901 80610210298
Your Part Number
Technical Datasheet
160 In Stock
900 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.550 |
| 100+ | $2.190 |
| 500+ | $1.820 |
| 1000+ | $1.570 |
| 5000+ | $1.380 |
| 10000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3342-1
Newark Part No.19M8486
Product Range3342 Series
Also Known AsGTIN UPC EAN: 00054007619901 80610210298
Technical Datasheet
Accessory TypeJack Screw Kit
For Use WithD Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height2.72mm
Screw Length8.3mm
Product Range3342 Series
SVHCLead
Product Overview
The 3342-1 is a #4-40 Jack Screw Kit made of zinc with clear chromate plated finish. It is suitable for use with the D-sub connectors.
- 0.8Nm Maximum recommended torque
Applications
Industrial
Contents
2 Clips and 2 Jack screws.
Technical Specifications
Accessory Type
Jack Screw Kit
Thread Size - Metric
-
Screw Head Height
2.72mm
Product Range
3342 Series
For Use With
D Sub Connectors
Thread Size - Imperial
4-40
Screw Length
8.3mm
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate