| Quantity | Price |
|---|---|
| 10+ | $16.100 |
| 25+ | $15.120 |
| 50+ | $14.150 |
| 100+ | $13.660 |
| 250+ | $13.170 |
Product Information
Product Overview
3M Aluminum Foil Tape 427 is the go-to foil tape for numerous applications across a broad range of industries. Comprised of a dead soft aluminum foil backing with a highly engineered pressure sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, chemical masking, light enhancement, chemical milling, seaming, sealing and de-paint operations. Heat shielding of delicate parts Heat reflecting Masking in chemical paint stripping applications Moisture barrier Light reflecting for light enhancement Chemical milling Seaming and sealing Refrigerator and freezer coil attachment Splicing of thin gauge foils Plastic protection
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0046
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Aluminium Foil
Aluminum
5yard
Silver
5yard
0.75"
427 Series
Acrylic Adhesive
4.57m
Non-Conductive
4.6 mil (0.12 mm)
4.57m
19.05mm
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate