Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.950 |
| 20+ | $11.570 |
Price for:Pack of 10
Minimum: 13
Multiple: 1
$155.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1X6-10-FMV02
Newark Part No.99Y3219
Product Range3M FMV02
Technical Datasheet
Label TypeTamperproof
Label Dimensions25.4mm x 152.4mm
Label Height25.4mm
Label Width152.4mm
Label Diameter-
Label MaterialPolyester
Label LegendVoid
Label ColourSilver
Pack Quantity10
Product Range3M FMV02
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M tamper evident Label materials Fmv02 is a 2.0 mil bright Silver void polyester top coated face stock with 0.9 mil p1410 permanent tackified acrylic adhesive on a 50 lb. Super calendared Kraft liner.
- Size: 1" x 6" - 10/roll
- Diecut Shape: Rectangle
- Color: Silver
- Material: VOID Label Material
Notes
Any width or custom configuration available upon request
Technical Specifications
Label Type
Tamperproof
Label Height
25.4mm
Label Diameter
-
Label Legend
Void
Pack Quantity
10
SVHC
No SVHC (15-Jan-2019)
Label Dimensions
25.4mm x 152.4mm
Label Width
152.4mm
Label Material
Polyester
Label Colour
Silver
Product Range
3M FMV02
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate