Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No11435
Newark Part No.63W2597
Product Range11435 Series
Also Known AsGTIN UPC EAN: 10078371620636
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
Price for:Each
Minimum: 40
Multiple: 20
$740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No11435
Newark Part No.63W2597
Product Range11435 Series
Also Known AsGTIN UPC EAN: 10078371620636
Technical Datasheet
Eyeglass TypeProtective / Safety - Reader
Lens StyleAnti Fog, Polycarbonate
Eyeglass Lens ColorTransparent
Frame ColourGrey
Safety CategoryANSI Z87.1-2003, CSA Z94.3-2007
Product Range11435 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
Protective / Safety - Reader
Eyeglass Lens Color
Transparent
Safety Category
ANSI Z87.1-2003, CSA Z94.3-2007
SVHC
To Be Advised
Lens Style
Anti Fog, Polycarbonate
Frame Colour
Grey
Product Range
11435 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability