Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-1218
Newark Part No.99Y3110
Product Range1218 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $12.000 |
| 25+ | $11.340 |
| 50+ | $10.670 |
| 100+ | $10.000 |
| 250+ | $9.340 |
Price for:Each
Minimum: 17
Multiple: 1
$204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-1218
Newark Part No.99Y3110
Product Range1218 Series
Technical Datasheet
Tape TypeInsulating
Tape Backing MaterialPolyimide Film
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric4.57m
Total Tape Thickness3 mil (0.075 mm)
Tape Length - Imperial5yard
Tape ColourAmber
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range1218 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Polyimide Film Electrical Tape 1218 is amber with a 1-mil polyimide film backing with a solvent-resistant acrylic adhesive system. It is designed for exceptional heat resistance and solvent resistance and is recommended for use on coils, capacitors, harnesses and as a cover layer for many flexible printed circuits.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Technical Specifications
Tape Type
Insulating
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
3 mil (0.075 mm)
Tape Colour
Amber
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyimide Film
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
1218 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate