Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No00262
Newark Part No.19K4775
Product Range3M Clean & Finish
Also Known AsGTIN UPC EAN: 00048011002620 61202701019
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $121.860 |
Price for:Each
Minimum: 3
Multiple: 3
$365.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No00262
Newark Part No.19K4775
Product Range3M Clean & Finish
Also Known AsGTIN UPC EAN: 00048011002620 61202701019
Technical Datasheet
Abrasive Type-
Abrasive ColourWhite
Abrasive GradeT
Length30ft
Width4"
Product Range3M Clean & Finish
SVHCTo Be Advised
Technical Specifications
Abrasive Type
-
Abrasive Grade
T
Width
4"
SVHC
To Be Advised
Abrasive Colour
White
Length
30ft
Product Range
3M Clean & Finish
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate