Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10ET1
Newark Part No.52K4501
Product RangeT Series
Also Known As6609046-7
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.910 |
Price for:Each
Minimum: 1
Multiple: 1
$73.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10ET1
Newark Part No.52K4501
Product RangeT Series
Also Known As6609046-7
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min9.5mH
Capacitance1.77µF
Filter MountingChassis Mount
Leakage Current Max500µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10ET1 is a 1-phase 10A high performance RFI Power Line Filter for switching power supplies. The T series filter has superior common-mode and premium differential-mode attenuation.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
1.77µF
Leakage Current Max
500µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
9.5mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
T Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability