Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2200/S-BP
Newark Part No.00Z1076
Product RangeTL Series
Your Part Number
266 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.290 |
| 5+ | $22.660 |
| 10+ | $22.120 |
| 25+ | $20.500 |
| 50+ | $18.700 |
| 100+ | $16.190 |
| 250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$23.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2200/S-BP
Newark Part No.00Z1076
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium
Battery Capacity7.2Ah
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeC
Weight50.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-2200/S-BP is a C 3.6V/7.2Ah Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. This high energy lithium battery has standard terminations. Typical values at 25°C for batteries stored for one year or less.
- 7.2Ah Nominal capacity at 2mA to 2V
- 400mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
26.2mm
External Height
50mm
Pack Quantity
1
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
C
Battery Capacity
7.2Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
External Depth
-mm
Weight
50.5g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (2)
Alternatives for TL-2200/S-BP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability