Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V406M18X36
Newark Part No.97M5058
Product RangeMCAX Series
Your Part Number
Technical Datasheet
216 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.970 |
| 100+ | $3.090 |
| 500+ | $2.520 |
| 1000+ | $2.170 |
| 5000+ | $1.920 |
| 10000+ | $1.720 |
| 25000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V406M18X36
Newark Part No.97M5058
Product RangeMCAX Series
Technical Datasheet
Capacitance40µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter18mm
Product Length36mm
Product Width-
Product Height-
Product RangeMCAX Series
ESR-
Ripple Current200mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCAX450V406M18X36 is an axial leaded Electrolytic Capacitor with aluminum case and PVC sleeve. The MCAX series electrolytic capacitor is suitable for general purposes.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
40µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
18mm
Product Width
-
Product Range
MCAX Series
Ripple Current
200mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
36mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate