New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Print Page

                      PI-DESKTOP

                      Desktop Computer Kit, Raspberry Pi 2/3, Intelligent On/Off Power Switch, Convert RPI into a Computer

                      ELEMENT14 PI-DESKTOP
                      ELEMENT14 PI-DESKTOP
                      ELEMENT14 PI-DESKTOP
                      ELEMENT14 PI-DESKTOP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELEMENT14
                      Manufacturer Part NoPI-DESKTOP
                      Newark Part No.05AC3756
                      Product RangeKits and Bundles
                      Also Known AsGTIN UPC EAN: 713179634067
                      See all Technical Docs
                      629 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$159.650
                      10+$156.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $159.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerELEMENT14
                      Manufacturer Part NoPI-DESKTOP
                      Newark Part No.05AC3756
                      Product RangeKits and Bundles
                      Also Known AsGTIN UPC EAN: 713179634067
                      Add-On-Card & Module Type-
                      For Use WithRaspberry Pi 2, 3
                      Product RangeKits and Bundles

                      Product Overview

                      Introducing a revolutionary set of accessories help you to convert Raspberry Pi 2/3 into a real computer. It includes an add-on board, plugs into the 40-pin I/O connector of Pi, and helps to connect a high capacity external Solid State Drive (SSD) via mSATA interface for extended memory, up to 1TB. It also offers a Real Time Clock to keep track of time and intelligent power management controller with a power button enables the Pi to be turned On or Off or Reboot without unplugging the USB power cable – allows to handle the Pi safely. The kit also comes with a stylish case allows to conceal everything within the enclosure to keep things tidy. All together this kit helps you to convert you Pi (sold separately) into a full PC with WiFi, Ethernet, Bluetooth, Real Time Clock, Camera and SSD (sold separately). Connect the new Pi Desktop to a display through HDMI interface and enjoy the real PC experience.

                      • Intelligent and Safe Power Controller with On/Off and Reboot Button.
                      • Interface to connect mSATA SSD (upto 1TB)
                      • Real Time Clock to keep track of time
                      • Stylish Enclosure

                      Technical Specifications

                      Add-On-Card & Module Type

                      -

                      Product Range

                      Kits and Bundles

                      For Use With

                      Raspberry Pi 2, 3

                      Technical Docs (2)

                      element14 Technical Page EN

                      Operating Instructions EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.