Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-302H-AB
Newark Part No.11M5827
Product Range300 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-302H-AB
Newark Part No.11M5827
Product Range300 Series
Technical Datasheet
No. of Contacts2Contacts
Product Range300 Series
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead
Product Overview
The P-302H-AB is a 2-position rectangular Plug with brass contacts and black molded monoblock general purpose phenolic (UL94V-1) insulator. This rectangular power connector features UL 94V-0 rated thermoplastic hood and it comes with angle bracket.
- Designed for light and medium duty
- Plugs have projecting flat blades
- 10A Rated current
- 16mΩ Maximum contact resistance operating voltage
- Up to +105°C Operated temperature
- 250VAC RMS Maximum
Applications
Power Management, Commercial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Cadmium Plated Contacts
No. of Rows
1Rows
Product Range
300 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate