Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923655-08
Newark Part No.82H1119
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007800965 80610336036
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 25+ | $36.500 |
| 50+ | $34.680 |
| 100+ | $33.080 |
| 200+ | $31.250 |
| 500+ | $30.340 |
Price for:Each
Minimum: 25
Multiple: 25
$912.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923655-08
Newark Part No.82H1119
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007800965 80610336036
Technical Datasheet
IC Case StylesSOIC
No. of Contacts8Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range923 Series
SVHCTo Be Advised
Product Overview
The 923655-08 is a 8-pin SOIC Narrow Test Clip with gold contact plating.
Applications
Test & Measurement
Technical Specifications
IC Case Styles
SOIC
Pitch Spacing
-
Product Range
923 Series
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate