Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoCR2032
Newark Part No.13AJ2992
Your Part Number
Technical Datasheet
2,796 In Stock
800 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 5+ | $0.636 |
| 10+ | $0.615 |
| 25+ | $0.579 |
| 50+ | $0.555 |
| 100+ | $0.501 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoCR2032
Newark Part No.13AJ2992
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity220mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
CR2032 is a 3V 220mAH lithium manganese dioxide battery (LiMn02). Application includes hazardous environment monitoring, temperature and humidity monitor, electronic access controls, medical equipment, medical monitoring, RFID / tracking devices, loT (Internet of Things).
- Good pulse and high discharge rate performance
- Wide operating temperature range
- Stable discharge voltage, no passivation
- Long operating life and shelf life
- Self-discharge rate less than 3% per year at 20°C
- Excellent safety in hermetically sealed case
- Ability to provide a variety of welded termination tabs for all cell types
- IEC/JIS CR2032 type designation, lithium/manganese dioxide (Li/Mn0) chemical system
- 3.0V nominal voltage
- Operation temperature range from -18 to 50°C, 0.78inch external diameter, 0.12inch external height
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Height
3.2mm
Pack Quantity
1
Weight
2.9g
Battery NEDA Code
-
Product Range
-
Battery Size Code
-
Battery Capacity
220mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ