Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDRMKIT 24VDC 2CO LD/PB
Newark Part No.02AC4312
Product RangeD-SERIES DRM
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
10+ | $16.260 |
25+ | $15.590 |
50+ | $14.160 |
100+ | $13.230 |
250+ | $12.300 |
500+ | $11.800 |
Price for:Each
Minimum: 10
Multiple: 10
$162.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDRMKIT 24VDC 2CO LD/PB
Newark Part No.02AC4312
Product RangeD-SERIES DRM
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeD-SERIES DRM
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance650ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
D-SERIES DRM
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel Gold
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate