2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      Print Page

                      AL-600

                      Current Transformer, Non-ANSI Rated Window Type, 60:5, Class 3, 2 VA, 26.7 mm, 50Hz to 400Hz

                      INSTRUMENT TRANSFORMER AL-600
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINSTRUMENT TRANSFORMER
                      Manufacturer Part NoAL-600
                      Newark Part No.73K4604
                      Product RangeAL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerINSTRUMENT TRANSFORMER
                      Manufacturer Part NoAL-600
                      Newark Part No.73K4604
                      Product RangeAL Series
                      Technical Datasheet

                      Data Sheet

                      Input Current60A
                      CT ConstructionNon-ANSI Rated Window Type
                      Current Ratio60:5
                      Turns Ratio60:5
                      Frequency Min50Hz
                      Accuracy ClassClass 3
                      Power Rating2VA
                      Frequency Max400Hz
                      Window Diameter26.7mm
                      Frequency Range50Hz to 400Hz
                      Transformer MountingChassis Mount
                      Transformer TerminalsWire Leaded
                      Transformer ApplicationsMetering
                      Primary Current60A
                      Secondary Current Nom5A
                      Product RangeAL Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Input Current

                      60A

                      Current Ratio

                      60:5

                      Frequency Min

                      50Hz

                      Power Rating

                      2VA

                      Window Diameter

                      26.7mm

                      Transformer Mounting

                      Chassis Mount

                      Transformer Applications

                      Metering

                      Secondary Current Nom

                      5A

                      SVHC

                      To Be Advised

                      CT Construction

                      Non-ANSI Rated Window Type

                      Turns Ratio

                      60:5

                      Accuracy Class

                      Class 3

                      Frequency Max

                      400Hz

                      Frequency Range

                      50Hz to 400Hz

                      Transformer Terminals

                      Wire Leaded

                      Primary Current

                      60A

                      Product Range

                      AL Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate