2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Print Page

                      867126-01

                      LCR Meter, Bench, 500 kHz, PXIe-LCR5101

                      NI / EMERSON 867126-01
                      NI / EMERSON 867126-01
                      NI / EMERSON 867126-01
                      NI / EMERSON 867126-01
                      NI / EMERSON 867126-01
                      NI / EMERSON 867126-01
                      NI / EMERSON 867126-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867126-01
                      Newark Part No.60AK9645
                      Product RangePXIe-LCR5101
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12,454.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12,454.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867126-01
                      Newark Part No.60AK9645
                      Product RangePXIe-LCR5101
                      LCR TypeBench
                      Test Frequency Max500kHz
                      Inductance Measure Max-
                      Capacitance Measure Max-
                      Resistance Measure Max-
                      Product RangePXIe-LCR5101
                      SVHCLead

                      Product Overview

                      867126-01 is a PXIe-LCR5101 PXI LCR meter bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 10V PXIe-4190 PXI LCR meter. The PXIe-4190 is an inductance, capacitance and resistance (LCR) meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements to help you measure and test the LCR of electronic equipment. You can use the PXIe-4190 in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications, and it is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.

                      • 500KHz bandwidth
                      • Voltage range from -10V to 10V
                      • 100mA maximum current
                      • Impedance accuracy is 0.1%
                      • DC current range from -100mA to 100mA
                      • DC output power of 1W

                      Contents

                      5-slot PXIe-1083 PXI chassis, PXIe-4190 PXI LCR meter(10V), D-SUB to BNC cable, a Thunderbolt cable, Power cable(US).

                      Technical Specifications

                      LCR Type

                      Bench

                      Inductance Measure Max

                      -

                      Resistance Measure Max

                      -

                      SVHC

                      Lead

                      Test Frequency Max

                      500kHz

                      Capacitance Measure Max

                      -

                      Product Range

                      PXIe-LCR5101

                      Technical Docs (1)

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65