Print Page
SR-1212-C2ALQ
Relay Modules - 3~24VDC Low Trigger Voltage, One 2A Form C DPDT Relay
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSR-1212-C2ALQ
Newark Part No.95Y1979
Technical Datasheet
Accessory TypeRelay Module
Product Range-
SVHCTo Be Advised
Product Overview
SR-1212-C2ALQ is a low current, high sensitivity, relay module.
- Relay module for any application where relay is required
- Relay is pre-wired to easy-to-install module
- Screw terminals allow easy installation without soldering or other time-consuming connections
- 12/24VDC supply voltage, 3 to 24VDC trigger voltage range
- 2A relay rating, 1 (DPDT) number of relays
- Auto voltage sensing
- 15mA at 12VDC/18mA at 24VDC current draw
- Size is 23/4”x115/16”x3/4”
Technical Specifications
Accessory Type
Relay Module
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate