2 Product Results Found for "texas instruments"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2179 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.180 5+ $17.500 10+ $17.220 25+ $16.550 50+ $16.320 More Pricing... | Total:$18.18 Min: 1 / Mult: 1 | Industrial | Module | - | 1W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
52AH6993 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.630 5+ $18.900 10+ $18.600 25+ $18.200 50+ $17.900 More Pricing... | Total:$19.63 Min: 1 / Mult: 1 | Industrial | Module | - | 2W | 2 Output | 12V | 166mA | -12V | 166mA | Unregulated | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||