2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    I7A12060A008V-0C1-R

                                                                                                    Non Isolated POL DC/DC Converter, ITE, Sixteenth Brick, 400 W, 800 mV, 8 V, 60 A

                                                                                                    TDK-LAMBDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK-LAMBDA I7A12060A008V-0C1-R
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoI7A12060A008V-0C1-R
                                                                                                    Newark Part No.79AK4030
                                                                                                    Product Rangei7A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    30 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$100.940
                                                                                                    25+$99.390
                                                                                                    50+$94.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $100.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoI7A12060A008V-0C1-R
                                                                                                    Newark Part No.79AK4030
                                                                                                    Product Rangei7A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    DC / DC Converter TypeSixteenth Brick
                                                                                                    Output Power Max400W
                                                                                                    Output Voltage Min800mV
                                                                                                    Output Voltage Max8V
                                                                                                    Output Current Max60A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min9V
                                                                                                    Input Voltage DC Max18V
                                                                                                    Height12.7mm
                                                                                                    Depth36.8mm
                                                                                                    Width34mm
                                                                                                    Product Rangei7A Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    I7A12060A008V-0C1-R is an i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power output voltage rails from a single output AC-DC or DC-DC power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. The i7A series expands upon TDK-Lambda’s existing 100 to 250W rated i3A / i6A series and reduces the need to parallel modules.

                                                                                                    • 9V to 18V input voltage range, 0.8V to 8V output voltage range
                                                                                                    • 60A maximum output current, 400W maximum output power
                                                                                                    • Negative remote on/off logic, integrated baseplate
                                                                                                    • High power density, less board area needed, longer battery life, less power consumed
                                                                                                    • One part supports multiple system voltages
                                                                                                    • Can operate from different DC source voltages including batteries
                                                                                                    • Low component count with minimal external components, low cost
                                                                                                    • Minimal derating requirements in low airflow environments, easy to cool in end system
                                                                                                    • 3 year warranty, -40 to 125°C operating temperature range
                                                                                                    • Size (LxWxH) is 1.34 x 1.45 x 0.50inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    400W

                                                                                                    Output Voltage Max

                                                                                                    8V

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    18V

                                                                                                    Depth

                                                                                                    36.8mm

                                                                                                    Product Range

                                                                                                    i7A Series

                                                                                                    DC / DC Converter Type

                                                                                                    Sixteenth Brick

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    Output Current Max

                                                                                                    60A

                                                                                                    Input Voltage DC Min

                                                                                                    9V

                                                                                                    Height

                                                                                                    12.7mm

                                                                                                    Width

                                                                                                    34mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Alternatives for I7A12060A008V-0C1-R

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)