2. Embedded Computers, Education & Maker Boards
                      3. Other Educational & Maker Boards
                      4. Embedded Development Kits - Other Educational & Maker Boards
                      Print Page

                      TWR-S12G128-KIT

                      Tower System Kit, MCU, Automotive Applications Requiring CAN or LIN/J2602

                      NXP TWR-S12G128-KIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-S12G128-KIT
                      Newark Part No.48T4740
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$110.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $110.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-S12G128-KIT
                      Newark Part No.48T4740
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits16bit
                      Silicon Family NameS12G
                      Core ArchitectureS12
                      Core Sub-ArchitectureS12
                      Silicon Core NumberMC9S12
                      Kit ContentsDemo Board TWR-S12G128, TWR-ELEV & TWR-PROTO Module, USB Cable, Warranty Card, Document & DVD
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TWR-S12G128-KIT is a tower system kit for the MC9S12G128 microcontroller. The MC9S12G128 is an automotive, 16bit microcontroller focused on low cost, high performance in a low pin count device. The MC9S12G128 provides 16bit wide accesses, without wait states, for all peripherals and memories. The MCU targets automotive applications requiring CAN or LIN/J2602 communications. Examples include body controllers, occupant detection. The module is designed to interface to the tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools, and examples provided with the tower system module to make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G128 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

                      • Four user push button switches
                      • Four user LED indicators
                      • Power input from USB BDM
                      • Onboard +5V regulator
                      • Integrated open source BDM (OSBDM)
                      • User option jumpers to disconnect peripherals
                      • RS232 serial data physical layer transceiver
                      • High speed CAN physical layer transceiver
                      • Enhanced LIN physical layer transceiver
                      • Power input from OSBDM, tower system or input vias at E1/E2

                      Applications

                      Automotive, Lighting, Industrial, Communications & Networking

                      Contents

                      TWR-S12G128 board with a MC9S12G128 16bit MCU, TWR-ELEV tower system elevator module, TWR-PROTO tower system prototyping module, USB cable, DB9 to IDC 2X5 socket header, Warranty card, DVD with IDE software, training materials and collateral.

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Notes

                      In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      S12G

                      Core Sub-Architecture

                      S12

                      Kit Contents

                      Demo Board TWR-S12G128, TWR-ELEV & TWR-PROTO Module, USB Cable, Warranty Card, Document & DVD

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      16bit

                      Core Architecture

                      S12

                      Silicon Core Number

                      MC9S12

                      Product Range

                      -

                      Technical Docs (5)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Application Note EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate