ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    R2A-CT6-38E

                                                                                                    Heat Sink, Square, PCB, T0-247, T0-220 & T0-264, 8.6 °C/W, TO-264, 22 mm, 38.1 mm, 35.1 mm

                                                                                                    OHMITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OHMITE R2A-CT6-38E
                                                                                                    ManufacturerOHMITE
                                                                                                    Manufacturer Part NoR2A-CT6-38E
                                                                                                    Newark Part No.84T1916
                                                                                                    Product RangeR2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OHMITE
                                                                                                    ManufacturerOHMITE
                                                                                                    Manufacturer Part NoR2A-CT6-38E
                                                                                                    Newark Part No.84T1916
                                                                                                    Product RangeR2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance8.6°C/W
                                                                                                    Packages CooledTO-264
                                                                                                    External Width - Metric22mm
                                                                                                    External Height - Metric38.1mm
                                                                                                    External Length - Metric35.1mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialAluminum
                                                                                                    External Width - Imperial0.87"
                                                                                                    External Height - Imperial1.5"
                                                                                                    External Length - Imperial1.39"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product RangeR2 Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    8.6°C/W

                                                                                                    External Width - Metric

                                                                                                    22mm

                                                                                                    External Length - Metric

                                                                                                    35.1mm

                                                                                                    Heat Sink Material

                                                                                                    Aluminum

                                                                                                    External Height - Imperial

                                                                                                    1.5"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Packages Cooled

                                                                                                    TO-264

                                                                                                    External Height - Metric

                                                                                                    38.1mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    0.87"

                                                                                                    External Length - Imperial

                                                                                                    1.39"

                                                                                                    Product Range

                                                                                                    R2 Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)