2. Connectors
                                                                                                    3. Mezzanine / Array Connectors
                                                                                                    Print Page

                                                                                                    55201-0878

                                                                                                    Mezzanine Connector, Header, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Brass

                                                                                                    MOLEX
                                                                                                    MOLEX 55201-0878
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No55201-0878
                                                                                                    Newark Part No.
                                                                                                    Full Reel59J0841
                                                                                                    Cut Tape96M8646
                                                                                                    Product RangeSlimStack 55201 Series
                                                                                                    Also Known AsGTIN UPC EAN: 822348106851
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No55201-0878
                                                                                                    Newark Part No.
                                                                                                    Full Reel59J0841
                                                                                                    Cut Tape96M8646
                                                                                                    Product RangeSlimStack 55201 Series
                                                                                                    Also Known AsGTIN UPC EAN: 822348106851
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Mezzanine Connector TypeHeader
                                                                                                    Product RangeSlimStack 55201 Series
                                                                                                    Pitch Spacing0.5mm
                                                                                                    No. of Rows2Rows
                                                                                                    No. of Contacts80Contacts
                                                                                                    Connector MountingSurface Mount
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Alternatives for 55201-0878

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The 55201-0878 is a 80-position 2-row SlimStack™ fully shrouded Vertical SMT PCB Header with gold-plated brass contacts and a black high temperature thermoplastic insulator. It mates with the 54363 SlimStack™ receptacle. It is suitable for board-to-board applications.

                                                                                                    • Maximum current per contact is 0.5A
                                                                                                    • Maximum voltage is 50V

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Mezzanine Connector Type

                                                                                                    Header

                                                                                                    Pitch Spacing

                                                                                                    0.5mm

                                                                                                    No. of Contacts

                                                                                                    80Contacts

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Product Range

                                                                                                    SlimStack 55201 Series

                                                                                                    No. of Rows

                                                                                                    2Rows

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)