Multiconductor Cable:

6,799 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F1637

RoHS

Spool of 500
1+
$1,364.200
5+
$1,311.440
10+
$1,266.220
Total:$1,364.20
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
02F8748

RoHS

Spool of 100
1+
$286.510
10+
$283.620
Total:$286.51
Min: 1 / Mult: 1
Unshielded
10Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
04F3385

RoHS

Spool of 100
1+
$258.100
3+
$232.800
Total:$258.10
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$71.310
25+
$66.060
50+
$61.590
100+
$59.890
250+
$57.880
Total:$71.31
Min: 1 / Mult: 1
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
12P8263

RoHS

Each
1+
$90.920
5+
$89.310
10+
$87.720
25+
$86.110
Total:$90.92
Min: 1 / Mult: 1
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
85K9582

RoHS

Spool of 100
1+
$118.940
3+
$113.740
5+
$109.190
10+
$104.640
25+
$98.140
More Pricing...
Total:$118.94
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
83F7038

RoHS

Spool of 1000
1+
$269.690
5+
$259.260
10+
$250.320
Total:$269.69
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
91F2495

RoHS

Spool of 100
1+
$382.360
10+
$378.500
Total:$382.36
Min: 1 / Mult: 1
Unshielded
4Conductor
-
16AWG
1.5mm²
100ft
30.5m
Slate
26 x 30AWG
Copper
PVC
8.001mm
600V
Xtra-Guard Flex Series
85K9691

RoHS

Spool of 100
1+
$140.420
3+
$134.280
5+
$128.910
10+
$123.540
25+
$115.870
More Pricing...
Total:$140.42
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
27M1451

RoHS

Spool of 100
1+
$219.710
3+
$198.170
Total:$219.71
Min: 1 / Mult: 1
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
02F4081

RoHS

Spool of 100
1+
$304.920
5+
$293.120
10+
$283.020
Total:$304.92
Min: 1 / Mult: 1
Unshielded
5Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$132.370
3+
$121.920
5+
$116.940
10+
$109.480
25+
$101.510
More Pricing...
Total:$132.37
Min: 1 / Mult: 1
Unshielded
2Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
83F7025

RoHS

Spool of 1000
1+
$484.360
5+
$465.630
10+
$449.570
Total:$484.36
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.115mm
300V
-
88K2210

RoHS

Spool of 100
1+
$183.830
5+
$176.720
10+
$170.620
Total:$183.83
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.369mm
150V
-
03F1651

RoHS

Spool of 100
1+
$633.110
5+
$608.620
10+
$587.630
Total:$633.11
Min: 1 / Mult: 1
Shielded
15Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
7.214mm
300V
-
87K7183

RoHS

Spool of 100
1+
$553.210
5+
$531.820
10+
$513.480
Total:$553.21
Min: 1 / Mult: 1
Unshielded
12Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
27M1432

RoHS

Date/Lot Code

Spool of 100
1+
$105.050
3+
$94.750
Total:$105.05
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
Copper
PVC
5.029mm
300V
-
87K6285

RoHS

Spool of 100
1+
$371.400
5+
$357.030
10+
$344.720
Total:$371.40
Min: 1 / Mult: 1
Unshielded
4Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.528mm
300V
-
86K7267

RoHS

Spool of 100
1+
$381.560
3+
$344.150
Total:$381.56
Min: 1 / Mult: 1
Shielded
2Conductor
-
20AWG
-
100ft
30.5m
Slate
19 x 32AWG
Tinned Copper
PVC
4.826mm
600V
-
03F1311

RoHS

Spool of 100
1+
$149.240
3+
$142.720
5+
$137.010
10+
$131.300
25+
$123.140
More Pricing...
Total:$149.24
Min: 1 / Mult: 1
Shielded
2Conductor
-
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
4.674mm
300V
-
02F8732

RoHS

Spool of 1000
1+
$698.620
Total:$698.62
Min: 1 / Mult: 1
Unshielded
4Conductor
-
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
PVC
4.699mm
300V
-
19J5856

RoHS

Each
1+
$15.070
Total:$15.07
Min: 1 / Mult: 1
Unscreened
2Conductor
-
18AWG
0.75mm²
16ft
5m
Black
196 x 0.07mm
Copper
PVC
6.9mm
1kV
-
87K7337

RoHS

Spool of 100
1+
$454.220
5+
$436.660
10+
$421.600
Total:$454.22
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
100ft
30.5m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.223mm
300V
-
94B2037

RoHS

Spool of 500
1+
$186.520
5+
$179.310
10+
$173.130
Total:$186.52
Min: 1 / Mult: 1
Shielded
6Conductor
-
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
Copper
PVC
4.547mm
300V
-
02F9069

RoHS

Spool of 100
1+
$135.940
3+
$122.620
Total:$135.94
Min: 1 / Mult: 1
Unshielded
4Conductor
-
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
5.31mm
300V
-
1-25 of 6799 items
of 272 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M