2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      NE-ST-USB

                      Beacon, Multifunction, Amber/Blue/Cyan/Green/Purple/Red/White, 65 dB, 5 VDC, USB, 7 Tone, NE Series

                      PATLITE (U.S.A.) NE-ST-USB
                      PATLITE (U.S.A.) NE-ST-USB
                      PATLITE (U.S.A.) NE-ST-USB
                      PATLITE (U.S.A.) NE-ST-USB
                      PATLITE (U.S.A.) NE-ST-USB
                      PATLITE (U.S.A.) NE-ST-USB
                      PATLITE (U.S.A.) NE-ST-USB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPATLITE (U.S.A.)
                      Manufacturer Part NoNE-ST-USB
                      Newark Part No.79AK9660
                      Product RangeNE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$180.470
                      5+$180.470
                      10+$180.470
                      25+$180.470
                      50+$180.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $180.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPATLITE (U.S.A.)
                      Manufacturer Part NoNE-ST-USB
                      Newark Part No.79AK9660
                      Product RangeNE Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC5V
                      Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
                      Visual Signal TypeMultifunction
                      Tones7 Tone
                      IP / NEMA RatingIP20
                      Sound Pressure Level (SPL)65dB
                      Lens Diameter56mm
                      External Height67.5mm
                      Connection TypeUSB
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      Product RangeNE Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Module Lens Colour

                      Amber, Blue, Cyan, Green, Purple, Red, White

                      Tones

                      7 Tone

                      Sound Pressure Level (SPL)

                      65dB

                      External Height

                      67.5mm

                      Operating Temperature Min

                      -20°C

                      Product Range

                      NE Series

                      Supply Voltage VDC

                      5V

                      Visual Signal Type

                      Multifunction

                      IP / NEMA Rating

                      IP20

                      Lens Diameter

                      56mm

                      Connection Type

                      USB

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate