Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.900 |
Price for:Each
Minimum: 1
Multiple: 1
$60.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1608/9013
Newark Part No.84Y8311
Diameter2.85mm
Filament ColourGreen
Filament MaterialPLA (Polylactide)
Melting Temperature160°C
Melting Temperature Min145°C
Filament Weight750g
Melting Temperature Max160°C
Product Range-
SVHCTo Be Advised
Product Overview
UltiMaker 2.85mm Green PLA Filament Ensure the best possible prints by using the highest quality filament from UltiMaker.
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Min
145°C
Melting Temperature Max
160°C
SVHC
To Be Advised
Filament Colour
Green
Melting Temperature
160°C
Filament Weight
750g
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate